WAGO 721-208/037-000 Female MCS-MIDI 8P 7.5mm Locking Levers

MPN
721-208/037-000
Brand
WAGO
EAN-13
4044918381673
Order Code
57-2045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/11/2026


  • AWG size: 28 - 12
  • Additional product details: F-CONN W/LOCK V0 POLARIZE
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): F-CONN W/LOCK V0 POLARIZE
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 29.6mm
Depth inch 1.165inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 8
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 18.147g
Width 74.1mm
Width inch 2.917inches

Reviews

Be the first to submit a review

Trustpilot