WAGO 721-202/026-047 Female MCS-MIDI 2P 7.5mm Integrated Test Ports

MPN
721-202/026-047
Brand
WAGO
EAN-13
4044918381116
Order Code
57-2005
Country of Origin
Germany
Qty Unit Price (Ex VAT)
100+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 08/08/2026


  • Additional product details: FEDERL. M. KZF. 7,5MM FEHLST. 2-POL.
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEDERL. M. KZF. 7,5MM FEHLST. 2-POL.
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 4.112g
Width 14mm
Width inch 0.551inches

Reviews

Be the first to submit a review

Trustpilot