WAGO 721-106/008-000 Female MCS-MIDI 6P 5mm Snap-in Feet

MPN
721-106/008-000
Brand
WAGO
EAN-13
4044918354172
Order Code
57-1938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/10/2026


  • AWG size: 28 - 12
  • Additional product details: F-CONN V0 W/MTG FT 5MM
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): F-CONN V0 W/MTG FT 5MM
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 6
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 11.170g
Width 31.5mm
Width inch 1.24inches

Reviews

Be the first to submit a review

Trustpilot