WAGO 721-104/031-000 Female MCS-MIDI 4P 5mm Through Panel Reinforced

MPN
721-104/031-000
Brand
WAGO
EAN-13
4044918353717
Order Code
57-1931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/10/2026


  • AWG size: 28 - 12
  • Additional product details: FEMALE CONNECTOR 4 POLE 4 POLE 100%
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEMALE CONNECTOR 4 POLE 4 POLE 100%
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 8.080g
Width 34.8mm
Width inch 1.37inches

Reviews

Be the first to submit a review

Trustpilot