WAGO 721-103/037-000 Female MCS-MIDI 3P 5mm Locking Levers

MPN
721-103/037-000
Brand
WAGO
EAN-13
4044918353434
Order Code
57-1924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 31/10/2026


  • AWG size: 28 - 12
  • Additional product details: FEM.CON.WITH LOCKING LEVERS 5MM
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CON.WITH LOCKING LEVERS 5MM
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 29.6mm
Depth inch 1.165inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 7.001g
Width 31.6mm
Width inch 1.244inches

Reviews

Be the first to submit a review

Trustpilot