WAGO 713-129 MCS-MINI HD P 53mm Strain Relief Plate

MPN
713-129
Brand
WAGO
EAN-13
4045454732813
Order Code
57-1914
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/06/2026


  • Additional product details: ZUGENTLASTUNGSPLATTE 53MM SCHWARZ
  • Colour: Black
  • Type (manufacturer type): ZUGENTLASTUNGSPLATTE 53MM BLACK
Body Style Strain relief plate
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 41.5mm
Depth inch 1.634inches
Height 3mm
Height inch 0.118inches
Type 713-129
Unit Weight KGM
Weight 2.950g
Width 53mm
Width inch 2.087inches

Reviews

Be the first to submit a review

Trustpilot