WAGO 713-128 MCS-MINI HD P 39mm Strain Relief Plate

MPN
713-128
Brand
WAGO
EAN-13
4045454732806
Order Code
57-1913
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/06/2026


  • Additional product details: ZUGENTLASTUNGSPLATTE 39MM SCHWARZ
  • Colour: Black
  • Type (manufacturer type): ZUGENTLASTUNGSPLATTE 39MM BLACK
Body Style Strain relief plate
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 36mm
Depth inch 1.417inches
Height 3mm
Height inch 0.118inches
Type 713-128
Unit Weight KGM
Weight 1.410g
Width 39mm
Width inch 1.535inches

Reviews

Be the first to submit a review

Trustpilot