WAGO 713-127 MCS-MINI HD P 25mm Strain Relief Plate

MPN
713-127
Brand
WAGO
EAN-13
4045454732790
Order Code
57-1912
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/06/2026


  • Additional product details: STRAIN RELIEF PLATE 25MM BLACK
  • Colour: Black
  • Type (manufacturer type): STRAIN RELIEF PLATE 25MM BLACK
Body Style Strain relief plate
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 31mm
Depth inch 1.22inches
Height 3mm
Height inch 0.118inches
Type 713-127
Unit Weight KGM
Weight 0.810g
Width 25mm
Width inch 0.984inches

Reviews

Be the first to submit a review

Trustpilot