WAGO 713-1118/107-9037/035-000 Female MCS-MINI HD 36P 3.5mm Flanged 2 Row

MPN
713-1118/107-9037/035-000
Brand
WAGO
EAN-13
4050821152538
Order Code
57-1910
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £29.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 30/10/2026


  • AWG size: 28 - 16
  • Additional product details: HCCC-FL. M. SF. 36P 180G 3,5MM SW ZE
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FL. M. SF. 36P 180G 3,5MM SW ZE
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 36
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 54.2mm
Depth inch 2.134inches
Flammability class according to UL94 V0
Height 16mm
Height inch 0.63inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 36
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 21.708g
Width 73.1mm
Width inch 2.878inches

Reviews

Be the first to submit a review

Trustpilot