WAGO 713-1110/033-9037 Female MCS-MINI HD 20P 3.5mm Strain Relief 2 Row

MPN
713-1110/033-9037
Brand
WAGO
EAN-13
4050821176954
Order Code
57-1780
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 16
  • Additional product details: HCCC-FEDERL.20P.180G 3,5MM M.ZG SCHW
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FEDERL.20P.180G 3,5MM M.ZG SCHW
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 20
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 43.7mm
Depth inch 1.72inches
Flammability class according to UL94 V0
Height 16mm
Height inch 0.63inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 20
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 11.020g
Width 36.7mm
Width inch 1.445inches

Reviews

Be the first to submit a review

Trustpilot