WAGO 713-1108/107-9037/033-000 Female MCS-MINI HD 16P 3.5mm Flanged 2 Row

MPN
713-1108/107-9037/033-000
Brand
WAGO
EAN-13
4050821178163
Order Code
57-1760
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 16
  • Additional product details: HCCC-FL. M. SF. 16P 180G 3,5MM SW ZG
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FL. M. SF. 16P 180G 3,5MM SW ZG
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 16
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 43.7mm
Depth inch 1.72inches
Flammability class according to UL94 V0
Height 16mm
Height inch 0.63inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 16
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 9.678g
Width 38.1mm
Width inch 1.5inches

Reviews

Be the first to submit a review

Trustpilot