WAGO 713-1103/032-047 Female MCS-MINI HD 6P 3.5mm Double Row

MPN
713-1103/032-047
Brand
WAGO
EAN-13
4050821176732
Order Code
57-1676
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 02/11/2026


  • AWG size: 28 - 16
  • Additional product details: HCCC-FEDERL.6 P.180G 3,5MM M.ZG SCHW
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FEDERL.6 P.180G 3,5MM M.ZG SCHW
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 38.7mm
Depth inch 1.524inches
Flammability class according to UL94 V0
Height 16mm
Height inch 0.63inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 6
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 3.670g
Width 12.2mm
Width inch 0.48inches

Reviews

Be the first to submit a review

Trustpilot