WAGO 711-122 Connecting Adaptor 3-pole for Coil Wire 0.2-1.9mm Ø

MPN
711-122
Brand
WAGO
EAN-13
4017332341851
Order Code
59-0680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

WAGO 711-122 Connecting Adaptor for coil wire 0.2-1.9mm ø. 3-pole. Colour, 100pcs.
  • Manufacturer part No. 711-122
  • Contents 100pcs
  • Weight 5.78g
Type 711-122
No. of Ways 3
Category Field-Wiring Terminal Blocks
Colour natural
Flammability class according to UL94 V0
Product Main Function Transformer terminal block
Total number of pins 3
Unit Weight KGM
Weight 6.270g

Reviews

Be the first to submit a review

Trustpilot