WAGO 711-110 Spacer Orange

MPN
711-110
Brand
WAGO
EAN-13
4017332637633
Order Code
59-0672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

WAGO 711-110 Spacer . Colour Orange, 100pcs.
  • Manufacturer part No. 711-110
  • Colour Orange
  • Contents 100pcs
  • Width 7.5mm
  • Height 35.1mm
  • Weight 1.7g
Type WAGO GmbH & Co. KG
Pitch 7.5mm
No. of Ways N/A
Width 7.5mm
Category Field-Wiring Terminal Blocks
Colour orange
Depth 23.5mm
Depth inch 0.925inches
Flammability class according to UL94 V0
Height 35.1mm
Height inch 1.382inches
Product Main Function Intermediate plate
Unit Weight KGM
Weight 1.700g
Width inch 0.295inches

Reviews

Be the first to submit a review

Trustpilot