WAGO 711-108 Separator Orange

MPN
711-108
Brand
WAGO
EAN-13
4017332637619
Order Code
59-0670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

WAGO 711-108 Separator . Colour Orange, 100pcs.
  • Manufacturer part No. 711-108
  • Colour Orange
  • Contents 100pcs
  • Width 7.5mm
  • Height 39.2mm
  • Weight 2g
Type WAGO GmbH & Co. KG
Pitch 7.5mm
No. of Ways N/A
Width 7.5mm
Category Field-Wiring Terminal Blocks
Colour orange
Depth 26.1mm
Depth inch 1.028inches
Flammability class according to UL94 V0
Height 39.2mm
Height inch 1.543inches
Product Main Function End plate
Unit Weight KGM
Weight 1.990g
Width inch 0.295inches

Reviews

Be the first to submit a review

Trustpilot