WAGO 709-120 Marking Strip Slot fold Transparent

MPN
709-120
Brand
WAGO
EAN-13
4017332605830
Order Code
59-0439
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

WAGO 709-120 Marking Strip Slot fold. 1m long. Colour Transparent, 1pc.
  • Manufacturer part No. 709-120
  • Colour Transparent
  • Contents 1pc
  • Width 16mm
  • Weight 28g
Accessory Type Marker
Category Marking
Colour transparent
Product Main Function Marking strip receptacle
Type 709-120
Unit Weight KGM
Weight 28.000g
Width 16mm
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot