WAGO 709-107 Wire Commoning Chain Insulated 31 Connections Grey

MPN
709-107
Brand
WAGO
EAN-13
4017332190510
Order Code
59-0427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

WAGO 709-107 Wire Commoning Chain insulated. 31 Connections. Colour Grey, 1pc.
  • Manufacturer part No. 709-107
  • Colour Grey
  • Contents 1pc
  • Weight 2.48g
Type 709-107
No. of Ways 2
No. of Levels N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Product Main Function Jumper
Rated current 6 A
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Unit Weight KGM
Weight 15.475g

Reviews

Be the first to submit a review

Trustpilot