WAGO 4-pin Carrier Terminal Block 769 Series

WAGO Brand: WAGO
  • Contents 50pcs
  • Height 28.5mm
  • Length 5mm
  • No. of rows 1
  • Number of pins 4
  • Pins per row 4
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Type No. of Levels Colour Height Height inch Product Main Function Rated current Weight Termination Width Category Continuous Use Temperature Flammability class according to UL94 Number of pins Total number of pins Unit Weight Width inch Wiring Type
WAGO 769-151 4-pin Carrier Terminal Block Grey
WAGO 769-151 4-pin Carrier Terminal Block Grey
Standard range
Order code: 59-1082
MPN: 769-151

Order in multiples of 50


Available to back orderBack-order availability date - 03/11/2026
50+ £1.39
Price per unit Ex VAT
Base terminal 1 Grey 87.5mm 3.445inches Through terminal block 32 A 8.590g Cage clamp 5mm Rail-Mount Terminal Blocks;Pluggable Connectors -60 … +105 °C V0 4 1 KGM 0.197inches Front-entry wiring
WAGO 769-207 4-pin Ground Carrier Terminal Block Green-yellow
WAGO 769-207 4-pin Ground Carrier Terminal Block Green-yellow
Standard range
Order code: 59-1083
MPN: 769-207

Order in multiples of 50


Available to back orderBack-order availability date - 03/11/2026
50+ £2.20
Price per unit Ex VAT
PG terminal N/A green-yellow 87.5mm 3.445inches Ground terminal block 10.190g Cage clamp 5mm Rail-Mount Terminal Blocks;Pluggable Connectors -60 … +105 °C V0 4 1 KGM 0.197inches Front-entry wiring
WAGO 769-201 4-pin Carrier Terminal Block with Shield Contact Grey
WAGO 769-201 4-pin Carrier Terminal Block with Shield Contact Grey
Standard range
Order code: 59-1084
MPN: 769-201

Order in multiples of 50


Available to back orderBack-order availability date - 03/11/2026
50+ £1.99
Price per unit Ex VAT
Base terminal 1 Grey 101mm 3.976inches Through terminal block;Shield termination 32 A 11.900g Cage clamp 5mm Rail-Mount Terminal Blocks;Pluggable Connectors -60 … +105 °C V0 4 1 KGM 0.197inches Front-entry wiring

Trustpilot