WAGO 4-level Same Potential Block DIN 35x7.5mm No Lock Numeric 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 50pcs
  • Height 44.5mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 4
  • Nominal current 18A
  • Nominal voltage 250V
  • Number of pins 16
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 727-226/021-000 4-level Same Potential Block 0-3--3-0 No Lock Orange
WAGO 727-226/021-000 4-level Same Potential Block 0-3--3-0 No Lock Orange
Standard range
Order code: 59-0592
MPN: 727-226/021-000

Order in multiples of 50


Available to back orderBack-order availability date - 07/10/2026
50+ £9.33
Price per unit Ex VAT
orange 29.449g PD terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches
WAGO 727-226/023-000 4-level Same Potential Block 3-0--0-3 No Lock Orange
WAGO 727-226/023-000 4-level Same Potential Block 3-0--0-3 No Lock Orange
Standard range
Order code: 59-0594
MPN: 727-226/023-000

Order in multiples of 50


Available to back orderBack-order availability date - 07/10/2026
50+ £9.33
Price per unit Ex VAT
orange 29.449g PD terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches
WAGO 727-228/021-000 4-level Same Potl. Block 0-3--3-0 No Lock Light-grey
WAGO 727-228/021-000 4-level Same Potl. Block 0-3--3-0 No Lock Light-grey
Standard range
Order code: 59-0605
MPN: 727-228/021-000

Order in multiples of 50


Available to back orderBack-order availability date - 07/10/2026
50+ £9.33
Price per unit Ex VAT
light gray 29.500g PD terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches
WAGO 727-228/023-000 4-level Same Potl. Block 3-0--0-3 No Lock Light-grey
WAGO 727-228/023-000 4-level Same Potl. Block 3-0--0-3 No Lock Light-grey
Standard range
Order code: 59-0609
MPN: 727-228/023-000

Order in multiples of 50


Available to back orderBack-order availability date - 07/10/2026
50+ £9.33
Price per unit Ex VAT
light gray 29.609g PD terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches

Trustpilot