WAGO 4-level Matrix Patch Terminal Block DIN Rail 35x15mm Lock Plain 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 50pcs
  • Height 62mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 4
  • Nominal current 12A
  • Nominal voltage 250V
  • Number of pins 16
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 727-229 4-level Matrix Block Plain Lock DIN 15mm Grey
WAGO 727-229 4-level Matrix Block Plain Lock DIN 15mm Grey
Standard range
Order code: 59-0369
MPN: 727-229

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £9.25
Price per unit Ex VAT
Grey 32.696g Shunt terminal 15 mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches 16
WAGO 727-231 4-level Matrix Block Plain Lock DIN 15mm White
WAGO 727-231 4-level Matrix Block Plain Lock DIN 15mm White
Standard range
Order code: 59-0387
MPN: 727-231

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £9.25
Price per unit Ex VAT
white 33.780g Shunt terminal 15 mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches 16
WAGO 727-233 4-level Matrix Block Plain Lock DIN 15mm for ATEX Blue
WAGO 727-233 4-level Matrix Block Plain Lock DIN 15mm for ATEX Blue
Standard range
Order code: 59-0407
MPN: 727-233

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £9.53
Price per unit Ex VAT
blue 34.025g Shunt terminal 15 mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches 16

Trustpilot