WAGO 4-level Matrix Patch Terminal Block DIN 35x15mm No Lock Plain 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 50pcs
  • Height 44.5mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 4
  • Nominal current 12A
  • Nominal voltage 250V
  • Number of pins 16
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 727-230 4-level Matrix Block Plain No Lock DIN 15mm Grey
WAGO 727-230 4-level Matrix Block Plain No Lock DIN 15mm Grey
Standard range
Order code: 59-0378
MPN: 727-230

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £9.12
Price per unit Ex VAT
Grey 33.065g Shunt terminal 15 mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches 16
WAGO 727-232 4-level Matrix Block Plain No Lock DIN 15mm White
WAGO 727-232 4-level Matrix Block Plain No Lock DIN 15mm White
Standard range
Order code: 59-0397
MPN: 727-232

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £9.12
Price per unit Ex VAT
white 33.045g Shunt terminal 15 mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches 16
WAGO 727-234 4-level Matrix Block Plain No Lock DIN 15mm for ATEX Blue
WAGO 727-234 4-level Matrix Block Plain No Lock DIN 15mm for ATEX Blue
Standard range
Order code: 59-0417
MPN: 727-234

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £9.36
Price per unit Ex VAT
Blue 33.000g Shunt terminal 15 mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches 16

Trustpilot