WAGO 727-230/021-000 4-level Matrix Block 0-3--3-0 No Lock DIN 15mm Grey |
59-0379
|
|
Available to back orderBack-order availability date - 09/11/2026
|
50+ £9.54
Price per unit Ex VAT
|
Grey |
32.936g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-230/023-000 4-level Matrix Block 3-0--0-3 No Lock DIN 15mm Grey |
59-0383
|
|
Available to back orderBack-order availability date - 09/11/2026
|
50+ £9.54
Price per unit Ex VAT
|
Grey |
33.065g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-232/021-000 4-level Matrix Block 0-3--3-0 No Lock DIN 15mm White |
59-0399
|
|
Available to back orderBack-order availability date - 09/11/2026
|
50+ £9.54
Price per unit Ex VAT
|
white |
33.045g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-232/023-000 4-level Matrix Block 3-0--0-3 No Lock DIN 15mm White |
59-0403
|
|
Available to back orderBack-order availability date - 09/11/2026
|
50+ £9.54
Price per unit Ex VAT
|
white |
33.045g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-234/021-000 4-level Matrix Block 0-3--3-0 No Lock for ATEX Blue |
59-0419
|
|
Available to back orderBack-order availability date - 09/11/2026
|
50+ £9.82
Price per unit Ex VAT
|
blue |
33.696g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-234/023-000 4-level Matrix Block 3-0--0-3 No Lock for ATEX Blue |
59-0423
|
|
Available to back orderBack-order availability date - 09/11/2026
|
50+ £9.82
Price per unit Ex VAT
|
blue |
33.696g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |