WAGO 727-229/022-000 4-level Matrix Block a-d--d-a Lock DIN 15mm Grey |
59-0373
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £9.68
Price per unit Ex VAT
|
Grey |
32.825g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-229/024-000 4-level Matrix Block d-a--a-d Lock DIN 15mm Grey |
59-0377
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £9.68
Price per unit Ex VAT
|
Grey |
32.825g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-231/022-000 4-level Matrix Block a-d--d-a Lock DIN 15mm White |
59-0391
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £9.68
Price per unit Ex VAT
|
white |
33.916g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-231/024-000 4-level Matrix Block d-a--a-d Lock DIN 15mm White |
59-0395
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £9.68
Price per unit Ex VAT
|
white |
33.916g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-233/022-000 4-level Matrix Block a-d--d-a Lock for ATEX Blue |
59-0411
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £9.97
Price per unit Ex VAT
|
blue |
33.896g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |
WAGO 727-233/024-000 4-level Matrix Block d-a--a-d Lock for ATEX Blue |
59-0415
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £9.97
Price per unit Ex VAT
|
blue |
33.896g |
Shunt terminal |
N/A |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
126mm |
4.961inches |