WAGO 4-level Matrix Patch Block DIN 35x7.5mm No Lock Alphabetic 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 50pcs
  • Height 44.5mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 4
  • Nominal current 12A
  • Nominal voltage 250V
  • Number of pins 16
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Type Colour Maximum Wire Size AWG Number of pins Weight Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94
WAGO 727-220/022-000 4-level Matrix Block a-d--d-a No Lock DIN 7.5mm Grey
WAGO 727-220/022-000 4-level Matrix Block a-d--d-a No Lock DIN 7.5mm Grey
Standard range
Order code: 59-0323
MPN: 727-220/022-000

Order in multiples of 50


Available to back orderBack-order availability date - 20/10/2026
50+ £9.54
Price per unit Ex VAT
Shunt terminal Grey 16 16 32.000g 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0
WAGO 727-220/024-000 4-level Matrix Block d-a--a-d No Lock DIN 7.5mm Grey
WAGO 727-220/024-000 4-level Matrix Block d-a--a-d No Lock DIN 7.5mm Grey
Standard range
Order code: 59-0327
MPN: 727-220/024-000

Order in multiples of 50


Available to back orderBack-order availability date - 20/10/2026
50+ £9.54
Price per unit Ex VAT
Shunt terminal Grey 16 16 32.000g 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0
WAGO 727-222/022-000 4-level Matrix Block a-d--d-a No Lock DIN 7.5mm White
WAGO 727-222/022-000 4-level Matrix Block a-d--d-a No Lock DIN 7.5mm White
Standard range
Order code: 59-0343
MPN: 727-222/022-000

Order in multiples of 50


Available to back orderBack-order availability date - 20/10/2026
50+ £9.54
Price per unit Ex VAT
Shunt terminal white 16 16 32.336g 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0
WAGO 727-222/024-000 4-level Matrix Block d-a--a-d No Lock DIN 7.5mm White
WAGO 727-222/024-000 4-level Matrix Block d-a--a-d No Lock DIN 7.5mm White
Standard range
Order code: 59-0347
MPN: 727-222/024-000

Order in multiples of 50


Available to back orderBack-order availability date - 20/10/2026
50+ £9.54
Price per unit Ex VAT
white 32.500g 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0
WAGO 727-224/022-000 4-level Matrix Block a-d--d-a No Lock for ATEX Blue
WAGO 727-224/022-000 4-level Matrix Block a-d--d-a No Lock for ATEX Blue
Standard range
Order code: 59-0363
MPN: 727-224/022-000

Order in multiples of 50


Available to back orderBack-order availability date - 20/10/2026
50+ £9.82
Price per unit Ex VAT
Shunt terminal blue 16 16 32.336g 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0
WAGO 727-224/024-000 4-level Matrix Block d-a--a-d No Lock for ATEX Blue
WAGO 727-224/024-000 4-level Matrix Block d-a--a-d No Lock for ATEX Blue
Standard range
Order code: 59-0367
MPN: 727-224/024-000

Order in multiples of 50


Available to back orderBack-order availability date - 20/10/2026
50+ £9.82
Price per unit Ex VAT
Shunt terminal blue 16 16 32.336g 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0

Trustpilot