WAGO 4.2mm DIN Rail Connector Strips

WAGO Brand: WAGO
  • AWG max.: 14
  • AWG min.: 22
  • Colour: Grey
  • Connection: Pull spring
  • Connector type: Punch-down block
  • Dimensions, width: 4.2mm
  • Industrial goods: Yes
  • Max. cross section (flexible): 2.5mm²
  • Max. cross section (inflexible): 1.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • Nominal current: 18 A
  • Nominal voltage: 500 V
  • Pins per row: 1
  • Rated surge voltage: 6 kV
Description Image Product Buy Pricing (Ex VAT) No. of Ways Width Dimensions Number of pins Total number of pins Weight Width inch Width mm Type Pitch No. of Levels Termination Wire Gauge (mm²) Category Colour Connection Current Rating Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG
WAGO 2001-557 7-pole 4.2mm Connector Strip Grey AWG 22-14
WAGO 2001-557 7-pole 4.2mm Connector Strip Grey AWG 22-14
Standard range
Order code: 58-6369
MPN: 2001-557

Order in multiples of 10


Available to back orderBack-order availability date - 25/10/2026
10+ £11.06
Price per unit Ex VAT
7 29,5mm length: 29.4mm 7 7 15.200g 1.157inches 29.4mm Modular Connector Strip 4.2mm N/A Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks;Accessories Grey Push-in CAGE CLAMP® 18A 14 AWG 2.5mm² 14 AWG
WAGO 2001-554 4-pole 4.2mm Connector Strip Grey AWG 22-14
WAGO 2001-554 4-pole 4.2mm Connector Strip Grey AWG 22-14
Standard range
Order code: 58-6379
MPN: 2001-554

Order in multiples of 25


Available to back orderBack-order availability date - 25/10/2026
25+ £6.33
Price per unit Ex VAT
4 17mm length: 16.8mm 4 4 8.608g 0.661inches 16.8mm Modular Connector Strip 4.2mm N/A Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks;Accessories Grey Push-in CAGE CLAMP® 18A 14 AWG 2.5mm² 14 AWG

Trustpilot