WAGO 3-Phase Set High Current Terminal Block AWG 8-1 285 Series

WAGO Brand: WAGO
  • Colour Grey, Blue, Green-yellow
  • Contents 1pk
  • No. of rows 5
  • Number of pins 10
  • Pins per row 2
Description Image Product Buy Pricing (Ex VAT) Pitch Width Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Height Height inch Maximum Wire Size AWG Multi-stranded conductor max. AWG Min. cross section Multi-stranded conductor max. mm² Multi-stranded conductor min. AWG Multi-stranded conductor min. mm² Nominal cross-section mm² Single-stranded conductor max. AWG Rated current Single-stranded conductor max. mm² Single-stranded conductor min. AWG Single-stranded conductor min. mm²
WAGO 285-139 16mm T-blk. 3-Phase Set High Current Grey Blue Grn-yel AWG 10-2
WAGO 285-139 16mm T-blk. 3-Phase Set High Current Grey Blue Grn-yel AWG 10-2
Standard range
Order code: 58-8547
MPN: 285-139

Available to back orderBack-order availability date - 13/11/2026
1+ £37.80
Price per unit Ex VAT
16 mm 80mm 2 AWG 35mm² 2 AWG 6mm² 86mm 3.386inches 2 2 AWG 35mm² 10 AWG 6mm² 35mm² 2 AWG 35mm² 10 AWG 6mm²
WAGO 285-159 20mm T-blk. 3-Phase Set High Current Grey Blue Grn-yel AWG 8-1
WAGO 285-159 20mm T-blk. 3-Phase Set High Current Grey Blue Grn-yel AWG 8-1
Standard range
Order code: 58-8548
MPN: 285-159

Available to back orderBack-order availability date - 13/11/2026
1+ £82.96
Price per unit Ex VAT
20 mm 10mm 2/0 AWG 70mm² 2/0 AWG 10mm² 94mm 3.701inches 1 1/0 AWG 10mm² 50mm² 8 AWG 10mm² 50mm² 1/0 AWG 150 A 50mm² 8 AWG 10mm²

Trustpilot