WAGO 3-conductor Through Terminal Block 781 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Contents 50pcs
  • Height 43.5mm
  • Length 6mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Number of pins 3
  • Pins per row 3
  • Width 6mm
Description Image Product Buy Pricing (Ex VAT) Colour Connectable conductor materials Rated current Weight Type No. of Levels Termination Width Wire Gauge (mm²) Category Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 781-631 3-conductor Through Terminal Block Grey
WAGO 781-631 3-conductor Through Terminal Block Grey
Standard range
Order code: 59-0829
MPN: 781-631

Order in multiples of 50


Available to back orderBack-order availability date - 26/10/2026
50+ £1.63
Price per unit Ex VAT
Grey Copper;Aluminum 32 A 11.706g Continuity 2 Cage clamp 6mm 4mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 77mm 3.031inches 12
WAGO 781-993 3-conductor Through Terminal Block for Ex e II Light-grey
WAGO 781-993 3-conductor Through Terminal Block for Ex e II Light-grey
Standard range
Order code: 59-0831
MPN: 781-993

Despatched same day - 100 in stockContact us for additional stock
1+ £1.05
Price per unit Ex VAT
light gray Copper 11.536g Continuity 2 Cage clamp 6mm 4mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 77mm 3.031inches 12
WAGO 781-651 3-conductor Through Terminal Block for Ex i Applications Blue
WAGO 781-651 3-conductor Through Terminal Block for Ex i Applications Blue
Standard range
Order code: 59-0833
MPN: 781-651

Order in multiples of 50


Available to back orderBack-order availability date - 26/10/2026
50+ £1.67
Price per unit Ex VAT
blue Copper;Aluminum 32 A 11.700g Continuity 2 Cage clamp 6mm 4mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 77mm 3.031inches 12

Trustpilot