WAGO 270-560 Sensor 3 Conductor Terminal Block Grey AWG28-12 |
58-7395
|
|
Available to back orderBack-order availability date - 27/10/2026
|
50+ £3.11
Price per unit Ex VAT
|
5mm |
3 |
|
5mm |
2.5mm² |
Rail-Mount Terminal Blocks |
18A |
width 5mm |
|
12 AWG |
|
2.5mm² |
12 AWG |
68mm |
2.677inches |
14 |
4 |
Sensor terminal block |
18 A |
|
WAGO 270-560/281-434 Sensor +ve LED 3-Cndtr. Terminal Block Grey AWG28-12 |
58-7396
|
|
Available to back orderBack-order availability date - 27/10/2026
|
50+ £6.27
Price per unit Ex VAT
|
5mm |
3 |
3 |
5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Component Modules |
18A |
|
45mm |
12 AWG |
1.772inches |
2.5mm² |
12 AWG |
68mm |
2.677inches |
14 |
4 |
Sensor terminal block |
|
|
WAGO 270-560/281-507 Sensor -ve LED 3-Cndtr. Terminal Block Grey AWG28-12 |
58-7397
|
|
Available to back orderBack-order availability date - 27/10/2026
|
50+ £6.29
Price per unit Ex VAT
|
5mm |
3 |
3 |
5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Component Modules |
18A |
|
45mm |
12 AWG |
1.772inches |
2.5mm² |
12 AWG |
68mm |
2.677inches |
14 |
4 |
Sensor terminal block |
|
|
WAGO 270-572 Actuator 3 Conductor Terminal Block Grey AWG28-12 |
58-7402
|
|
Available to back orderBack-order availability date - 27/10/2026
|
50+ £3.11
Price per unit Ex VAT
|
5mm |
3 |
|
5mm |
2.5mm² |
Rail-Mount Terminal Blocks |
18A |
|
|
12 AWG |
|
2.5mm² |
12 AWG |
68mm |
2.677inches |
14 |
4 |
Actuator terminal block |
18 A |
|
WAGO 270-572/281-434 Cct. 1 Actuator LED 3-Cndtr. T-Block Grey AWG28-12 |
58-7403
|
|
Available to back orderBack-order availability date - 27/10/2026
|
50+ £6.29
Price per unit Ex VAT
|
5mm |
3 |
3 |
5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Component Modules |
18A |
|
|
12 AWG |
|
2.5mm² |
12 AWG |
68mm |
2.677inches |
14 |
4 |
Actuator terminal block |
|
|
WAGO 270-585 Circuit 2 Actuator LED 3-Cndtr. Terminal Block Grey AWG28-12 |
58-7407
|
|
Available to back orderBack-order availability date - 27/10/2026
|
50+ £3.11
Price per unit Ex VAT
|
5mm |
3 |
3 |
5mm |
2.5mm² |
Rail-Mount Terminal Blocks |
18A |
|
|
12 AWG |
|
2.5mm² |
12 AWG |
68mm |
2.677inches |
14 |
4 |
Actuator terminal block |
18 A |
|
WAGO 270-585/281-507 Actuator -ve LED 3-Cndtr. Terminal Block Grey AWG28-12 |
58-7408
|
|
Available to back orderBack-order availability date - 27/10/2026
|
50+ £6.29
Price per unit Ex VAT
|
5mm |
3 |
3 |
5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Component Modules |
18A |
|
|
12 AWG |
|
2.5mm² |
12 AWG |
68mm |
2.677inches |
14 |
4 |
Actuator terminal block |
|
|
WAGO 279-673/281-410 Circuit 1 Diode 3-Cndtr. Terminal Block Grey AWG28-16 |
58-7424
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 27/10/2026
|
100+ £3.75
Price per unit Ex VAT
|
4 mm |
1 |
3 |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks;Component Modules |
|
|
31.5mm |
16 AWG |
1.24inches |
1.5mm² |
16 AWG |
62.5mm |
2.461inches |
16 |
3 |
Component terminal block with diode |
0.5 A |
per row 3 |
WAGO 279-673/281-411 Circuit 2 Diode 3-Cndtr. Terminal Block Grey AWG28-16 |
58-7425
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 27/10/2026
|
100+ £3.75
Price per unit Ex VAT
|
4 mm |
1 |
3 |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks;Component Modules |
|
|
31.5mm |
16 AWG |
1.24inches |
1.5mm² |
16 AWG |
62.5mm |
2.461inches |
16 |
3 |
Component terminal block with diode |
0.5 A |
|
WAGO 279-674/281-413 Cct. 2 Red LED 3-Cndtr. Terminal Block Grey AWG28-16 |
58-7426
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 27/10/2026
|
100+ £5.95
Price per unit Ex VAT
|
4 mm |
1 |
3 |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
|
|
31.5mm |
16 AWG |
1.24inches |
1.5mm² |
16 AWG |
62.5mm |
2.461inches |
16 |
3 |
Component terminal block with LED |
0.025 A |
|
WAGO 279-674/281-434 Cct. 1 Red LED 3-Cndtr. Terminal Block Grey AWG28-16 |
58-7427
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 27/10/2026
|
100+ £5.95
Price per unit Ex VAT
|
4 mm |
1 |
3 |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
|
|
31.5mm |
16 AWG |
1.24inches |
1.5mm² |
16 AWG |
62.5mm |
2.461inches |
16 |
3 |
Component terminal block with LED |
0.025 A |
|