WAGO 3-conductor Shield/Through Terminal Block 780 Series

WAGO Brand: WAGO
  • AWG max. 14
  • AWG min. 28
  • Contents 50pcs
  • Height 43.5mm
  • Length 5mm
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Number of pins 3
  • Pins per row 3
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Type No. of Levels Colour Product Main Function Rated current Weight Pitch Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height
WAGO 780-631 3-conductor Through Terminal Block Grey
WAGO 780-631 3-conductor Through Terminal Block Grey
Standard range
Order code: 59-0793
MPN: 780-631

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £1.36
Price per unit Ex VAT
Continuity Grey Through terminal block 24 A 9.250g 5.2mm Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm
WAGO 780-654 3-conductor Through Terminal Block Orange
WAGO 780-654 3-conductor Through Terminal Block Orange
Standard range
Order code: 59-0795
MPN: 780-654

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £1.41
Price per unit Ex VAT
Continuity orange Through terminal block 24 A 9.250g 5.2mm Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm
WAGO 780-651 3-conductor Through Terminal Block for Ex i Applications Blue
WAGO 780-651 3-conductor Through Terminal Block for Ex i Applications Blue
Standard range
Order code: 59-0796
MPN: 780-651

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £1.41
Price per unit Ex VAT
Continuity blue Through terminal block 24 A 9.476g 5.2mm Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm
WAGO 780-640 3-conductor Shield Terminal Block White
WAGO 780-640 3-conductor Shield Terminal Block White
Standard range
Order code: 59-0807
MPN: 780-640

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £4.29
Price per unit Ex VAT
Shielding terminal 2 white Shield terminal block 14.350g 5.2mm Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm

Trustpilot