WAGO 3-conductor Ground Terminal Block 781 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Colour Green-yellow
  • Contents 50pcs
  • Height 43.5mm
  • Length 6mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 32A
  • Number of pins 3
  • Pins per row 3
  • Weight 18.07g
  • Width 6mm
Description Image Product Buy Pricing (Ex VAT) Connectable conductor materials Type No. of Levels Termination Width Wire Gauge (mm²) Category Colour Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG Number of pins Product Main Function
WAGO 781-637 3-conductor Ground Terminal Block Green-yellow
WAGO 781-637 3-conductor Ground Terminal Block Green-yellow
Standard range
Order code: 59-0845
MPN: 781-637

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £4.56
Price per unit Ex VAT
Copper;Aluminum PG terminal 2 Cage clamp 6mm 4mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 77mm 3.031inches 12 3 Ground terminal block
WAGO 781-637/999-950 3-conductor Gnd. Terminal Block Ex e II Grn-yellow
WAGO 781-637/999-950 3-conductor Gnd. Terminal Block Ex e II Grn-yellow
Standard range
Order code: 59-0847
MPN: 781-637/999-950

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £4.72
Price per unit Ex VAT
Copper PG terminal 2 Cage clamp 6mm 4mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 77mm 3.031inches 12 3 Ground terminal block

Trustpilot