WAGO 3-conductor Ground Terminal Block 780 Series

WAGO Brand: WAGO
  • AWG max. 14
  • AWG min. 28
  • Colour Green-yellow
  • Contents 50pcs
  • Height 43.5mm
  • Length 5mm
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 24A
  • Number of pins 3
  • Pins per row 3
  • Weight 14.35g
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Connectable conductor materials Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Colour Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG Number of pins
WAGO 780-637 3-conductor Ground Terminal Block Green-yellow
WAGO 780-637 3-conductor Ground Terminal Block Green-yellow
Standard range
Order code: 59-0811
MPN: 780-637

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £4.29
Price per unit Ex VAT
Copper;Aluminum PG terminal 5.2mm 2 Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm 3.031inches 14 3
WAGO 780-637/999-950 3-conductor Gnd. Terminal Block Ex e II Grn-yellow
WAGO 780-637/999-950 3-conductor Gnd. Terminal Block Ex e II Grn-yellow
Standard range
Order code: 59-0813
MPN: 780-637/999-950

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £4.41
Price per unit Ex VAT
Copper PG terminal 5.2mm 2 Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm 3.031inches 14 3

Trustpilot