WAGO 289 Series Connection Modules for 8 Way 3 Conductor Sensors

WAGO Brand: WAGO

Connection modules from WAGO suitable for 8 3-conductor sensors.

  • CAGE CLAMP® connection
  • Height above DIN rail 34mm
  • Width 56mm
  • Available with or without LED indicator
Description Image Product Buy Pricing (Ex VAT) Type Category Connection Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Height Height inch Voltage Rating Product Main Function Single-stranded conductor max. AWG Single-stranded conductor max. mm² Single-stranded conductor min. AWG Single-stranded conductor min. mm² Stripping length of 1 mm Stripping length up to 1 mm Unit Weight Weight Width inch
WAGO 289-664 Connection Module for 8 Way 3 Conductor Sensors
WAGO 289-664 Connection Module for 8 Way 3 Conductor Sensors
Extended range
Order code: 21-5847
MPN: 289-664

Available to back orderBack-order availability date - 07/01/2027
1+ £36.57
Price per unit Ex VAT
Sensor/Actuator Connection Module 125V
WAGO 289-665 Connection Module for 8 Way 3 Conductor Sensors LED Indicator
WAGO 289-665 Connection Module for 8 Way 3 Conductor Sensors LED Indicator
Extended range
Order code: 21-6091
MPN: 289-665

Available to back orderBack-order availability date - 07/01/2027
1+ £53.41
Price per unit Ex VAT
Connection module Interface Modules and System Wiring CAGE CLAMP® 12 AWG 2.5mm² 12 AWG 0.08mm² 105mm 4.134inches 24V Interface module 12 AWG 2.5mm² 28 AWG 0.08mm² 5mm 6mm KGM 83.610g 2.205inches

Trustpilot