WAGO 289-720 D-SUB Interface Module 9-Pole Male Connector Mounting Base for TS35

MPN
289-720
Brand
WAGO
EAN-13
4050821113614
Order Code
50-9559
Country of Origin
Germany

Discontinued


The WAGO D-SUB Interface Module D-Sub Header 0.08-2.5mm² with 9-Pole D-Male Connector. Mounting base for TS35.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 0289-0720
  • Vertical plug-in
  • CAGE CLAMP®S Connection
Width 33.5mm
Category Interface Modules and System Wiring
Height 85mm
Height inch 3.346inches
Product Main Function Interface module
Unit Weight KGM
Weight 50.656g
Width inch 1.319inches

Trustpilot