WAGO 289-577 D-SUB Interface Module , Soldered 25-Pole D-Type Female Connector

MPN
289-577
Brand
WAGO
EAN-13
4050821113393
Order Code
50-9545
Country of Origin
Germany

Discontinued


The WAGO D-SUB 25-Pin Interface Module with sub miniature 25-pole D-type female connector for mating plug with soldered joint, shield connection and vertical plug-in direction.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 0289-0577
  • Vertical plug-in
  • CAGE CLAMP®S connection
Width 68.5mm
Category Interface Modules and System Wiring
Height 85mm
Height inch 3.346inches
Product Main Function Interface module
Unit Weight KGM
Weight 81.762g
Width inch 2.697inches

Trustpilot