WAGO 289-522 Interface Module 64 Pole DIN 41612 0.08-2.5mm² 171 x 34 x 85mm

MPN
289-522
Brand
WAGO
EAN-13
4045454385095
Order Code
50-4930
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/11/2026

The WAGO Interface Module for DIN 41612 Connector 0.08-2.5mm² with 64-pole male connector Type C for female connector with IDC connection. Vertical plug-in direction, mounting base for TS35.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 289-522
  • CAGE CLAMP®S Connection
  • 171 x 34 x 85mm (W x H x D)
Type IDC Interface Module
Termination DIN 41612 Plug, Cage clamp
No of Ways 64
Wire Gauge 28 to 12AWG
Category Interface Modules and System Wiring
Height 85mm
Height inch 3.346inches
No.of Ways 64
Number of pins 64
Product Main Function Interface module
Unit Weight KGM
Voltage Rating 125V
Weight 165.400g
Width 171mm
Width inch 6.732inches
Width mm 171mm

Reviews

Be the first to submit a review

Trustpilot