WAGO 289-452 PCB Interface Module with Female Subminiature D Type 25 Pole

MPN
289-452
Brand
WAGO
EAN-13
4050821133186
Order Code
50-1586
Country of Origin
Germany

Discontinued


This WAGO 25-Pin Female D-Sub Header allows the transfer of D-SUB to WAGO terminals with CAGE CLAMP® connection technology. With D-SUB multi-pin connector, for mating plug and soldered connection. Vertical plug-in direction, installation base for TS35.
  • Manufacturer type description: 289-452
  • 79mm width
  • With mounting for DIN rail
  • Compact design - vertical mounting
  • Complete assembly
No. of Ways 25
Connector Type PCB interface module
Current Rating 1A
Voltage Rating 125V

Trustpilot