WAGO 289-404 20 Pole Interface Module with Male Connector Type DIN 41651

MPN
289-404
Brand
WAGO
EAN-13
4045454783112
Order Code
21-6079
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

A 12-pole interface module from WAGO with male connectors according to DIN 41651.


  • CAGE CLAMP® connection
  • DIN-35 rail mounting
  • Height (above DIN rail) 28mm
  • Width 66.5mm
  • Depth 63.5mm
  • Manufacturer's part 289-404

Please note: This product uses live conductors. Protection against direct contact must be provided using a WAGO 709 Series cover or similar.
Type Interface module
Termination DIN 41651, Cage Clamp
No of Ways 20
Wire Gauge 28 to 12AWG
Category Interface Modules and System Wiring
Height 63.5mm
Height inch 2.5inches
No.of Ways 20
Product Main Function Interface module
Unit Weight KGM
Voltage Rating 50V
Weight 40.000g
Width 66.5mm
Width inch 2.618inches
Width mm 66.5mm

Reviews

Be the first to submit a review

Trustpilot