WAGO 289-195 Interface Module for Ethernet RJ-45 with Shield

MPN
289-195
Brand
WAGO
EAN-13
4055143292986
Order Code
21-6078
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

Interface module with shield connection from WAGO for use with pluggable RJ-45 ethernet connectors.


  • IDC connection
  • Colour: grey
  • Height 71.9mm
  • Width 26.8mm
  • Depth 81.4mm
  • Manufacturer's part 289-195
Termination Plugable/ Cage Clamp
No of Ways 9
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connector Type IDC
Depth 81.4mm
Height 81.4mm
Height inch 3.205inches
Product Main Function Interface module
Terminal Type Cage clamp
Unit Weight KGM
Weight 51.000g
Width 26.8mm
Width inch 1.056inches

Reviews

Be the first to submit a review

Trustpilot