WAGO 289-174 Interface Module for Ethernet RJ-45

MPN
289-174
Brand
WAGO
EAN-13
4045454317492
Order Code
21-6077
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

Interface module from WAGO for use with pluggable RJ-45 ethernet connectors.


  • CAGE CLAMP® connection
  • Height 40mm
  • Width 24mm
  • Depth 85mm
  • Manufacturer's part 289-174
Termination Plugable/ Cage Clamp
No of Ways 9
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connector Type RJ45
Height 85mm
Height inch 3.346inches
Product Main Function Interface module
Terminal Type Cage clamp
Unit Weight KGM
Weight 32.600g
Width 24mm
Width inch 0.945inches

Reviews

Be the first to submit a review

Trustpilot