WAGO 289-151 Diode Gate Module Rail Mountable 20 Diodes TS 35 Base

Image Representative of Range

WAGO 289-151 Diode Gate Module Rail Mountable 20 Diodes TS 35 Base

MPN
289-151
Brand
WAGO
EAN-13
2050001474841
Order Code
13-4356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WAGO 289-151 is a rail-mountable diode logic gate module suited for control applications. Constructed for efficient signal processing, it serves as a critical component in various transfer modules. Its typical use includes integration in automation and power management systems for effective signal routing.
Type Diode logic gate module
Wire Gauge 4mm²
Category Component Modules
Colour Grey
Connection Pull spring
Depth 50mm
Dim (W x H x D) 69 x 21 x 50 mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V2
Height 21mm
Height from Upper EdgeTS inch 3.25inches
Height inch 1.969inches
Height mm 50mm
max. cross section 2.5mm²
Maximum Temperature +40°C
Min. cross section 0.08mm²
Min. temperature -25°C
Operating Current 1A
Operating Voltage 250 V (AC/DC)
Product Main Function Component module with diode
Series CAGE CLAMP® Serie 236
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Unit Weight KGM
Weight 35.500g
Width 69mm
Width inch 2.717inches
Width mm 69mm

Reviews

Be the first to submit a review

Trustpilot