WAGO 289-101 Diode Gate Module Rail Mountable 8x 1N4007 Diodes

Image Representative of Range

WAGO 289-101 Diode Gate Module Rail Mountable 8x 1N4007 Diodes

MPN
289-101
Brand
WAGO
EAN-13
4064161264608
Order Code
13-4352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The WAGO 289-101 is a diode logic gate module designed for rail mounting. It features a transfer module function, making it ideal for managing electrical signals in circuit applications. This module is commonly used in industrial automation systems for efficient signal transfer and control.
Type Diode logic gate module
Wire Gauge 4mm²
Category Component Modules
Connection Pull spring
Depth 65.5mm
Depth inch 2.461inches
Depth mm 62.5mm
Dim (W x H x D) 47 x 31.5 x 65.5 mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 31.5mm
max. cross section 2.5mm²
Maximum Temperature +40°C
Min. cross section 0.08mm²
Min. temperature -25°C
Operating Current 1A
Operating Voltage 250 V (AC/DC)
Product Main Function Component module with diode
Series CAGE CLAMP® Serie 236
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Unit Weight KGM
Weight 24.900g
Width 47mm
Width inch 1.673inches
Width mm 42.5mm

Reviews

Be the first to submit a review

Trustpilot