WAGO 288-824 Capacitor Module 24V DC Smooths Unstable Power Grey

Image Representative of Range

WAGO 288-824 Capacitor Module 24V DC Smooths Unstable Power Grey

MPN
288-824
Brand
WAGO
EAN-13
4045454649593
Order Code
13-4351
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £57.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WAGO Decoupling Capacitor Module 288-824 operates at 24 V DC and is used for relay printed circuit boards. It is designed to decouple signals and minimise interference in electrical circuits. Typical applications include enhancing the performance of relay cards and improving signal stability.
Type Decoupling capacitor module
Enclosure Height 81mm
Enclosure Length Not Specifiedmm
Enclosure Width 38mm
Colour Grey
Protection Rating None
Category Power Supplies
Connection Spring-loaded terminal
Dim (W x H) 38 mm x 81 mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 85mm
Height inch 3.346inches
Max. operating voltage 24V DC
Min. operating voltage 24V DC
Operating Voltage 24 V DC
Product Main Function Component module with capacitor
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Unit Weight KGM
Weight 101.586g
Width 38mm
Width inch 1.496inches

Reviews

Be the first to submit a review

Trustpilot