WAGO 288-621 Lateral Cover Size 2 Grey

MPN
288-621
Brand
WAGO
EAN-13
4017332639453
Order Code
21-5830
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.710
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

Small lateral cover from WAGO suitable for DIN-35 rail mounting.


  • Size 2
  • Colour: grey
  • Width 8.75mm
  • Depth 106mm
  • Manufacturer's part 288-621
Type Lateral cover
Colour Grey
Protection Rating None
Body Style Accessory
Category Accessories
Color Grey
Height 106mm
Height inch 4.173inches
Mounting Type DIN rail
Product Main Function Mounting carrier and mounting feet
Unit Weight KGM
Weight 5.200g
Width 8.75mm
Width inch 0.344inches
Width mm 8.75mm

Reviews

Be the first to submit a review

Trustpilot