WAGO 288-602 Fixing Foot for DIN 35 Rail Grey

MPN
288-602
Brand
WAGO
EAN-13
4017332612197
Order Code
21-6073
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Fixing foot from WAGO suitable for DIN-35 rail mounting.


  • Colour: grey
  • Height 25.2mm
  • Width 85mm
  • Depth 12.7mm
  • Manufacturer's part 288-602
Type Mounting foot
Colour Grey
Protection Rating None
Body Style Accessory
Category Accessories
Color Grey
Mounting Type DIN rail
Product Main Function Mounting carrier and mounting feet
Unit Weight KGM
Weight 3.542g

Reviews

Be the first to submit a review

Trustpilot