WAGO 284-687 10mm 3-conductor Through Terminal Block Green-yellow AWG 24-8

MPN
284-687
Brand
WAGO
EAN-13
4045454084639
Order Code
58-8545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 284-687 10mm wide. 3-conductor Through Terminal Block Colour Green-yellow. For wire sizes AWG 24-8. Pack size 25.
  • Manufacturer part No. 284-687
  • Nominal current 57A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 8
  • AWG min. 24
  • Max. cross section 10mm²
  • Min. cross section 0.2mm²
  • Colour Green-yellow
  • Contents 25pk
  • Dimensions, width 10mm
  • Dimensions, height 35mm
  • Weight 40.464g
Type PG terminal
Pitch 10mm
No. of Ways 3
No. of Levels 1
Termination Cage clamp
Width 10mm
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 97.5mm
Height inch 3.839inches
Maximum Wire Size AWG 8
Number of pins 3
Product Main Function Ground terminal block
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Weight 40.044g
Width inch 0.394inches
Width mm 10mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot