WAGO 284-367 1mm 2-conductor Step Down Cover Plate for 284-901 Orange

MPN
284-367
Brand
WAGO
EAN-13
4017332337182
Order Code
58-8647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 29/10/2026

WAGO 284-367 1mm wide. 2-conductor Step Down Cover Plate for 284-901 Colour Orange. Pack size 25.
  • Manufacturer part No. 284-367
  • Colour Orange
  • Contents 25pk
  • Dimensions, width 1mm
  • Weight 2.11g
Type WAGO GmbH & Co. KG
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Flammability class according to UL94 V0
Height 77.5mm
Height inch 3.051inches
Product Main Function End plate
Unit Weight KGM
Weight 2.110g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot