WAGO 284-357 1mm 2-conductor Step Down Cover Plate for 284-901 Grey

MPN
284-357
Brand
WAGO
EAN-13
4017332337014
Order Code
58-8645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 29/10/2026

WAGO 284-357 1mm wide. 2-conductor Step Down Cover Plate for 284-901 Colour Grey. Pack size 25.
  • Manufacturer part No. 284-357
  • Colour Grey
  • Contents 25pk
  • Dimensions, width 1mm
  • Weight 2.14g
Type 284-357
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Flammability class according to UL94 V0
Height 77.5mm
Height inch 3.051inches
Product Main Function End plate
Unit Weight KGM
Weight 2.140g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot