WAGO 283-334 1mm 2-conductor Step Down Cover Plate for 283-601 Grey

MPN
283-334
Brand
WAGO
EAN-13
4017332286510
Order Code
58-8357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 283-334 1mm wide. 2-conductor Step Down Cover Plate for 283-601 Colour Grey. Pack size 100.
  • Manufacturer part No. 283-334
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 1mm
  • Dimensions, height 27mm
  • Weight 2.18g
Type 283-334
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -60 … +105 °C
Depth 27mm
Depth inch 1.063inches
Flammability class according to UL94 V0
Height 80mm
Height inch 3.15inches
Product Main Function End plate
Unit Weight KGM
Weight 2.180g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot