WAGO 283-333 1mm Step Down Cover Plate Grey

MPN
283-333
Brand
WAGO
EAN-13
4017332286503
Order Code
58-8356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 283-333 1mm wide. Step Down Cover Plate Colour Grey. Pack size 100.
  • Manufacturer part No. 283-333
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 1mm
  • Dimensions, height 38.3mm
  • Weight 2.4g
Type 283-333
Pitch N/A
No. of Ways N/A
Termination N/A
Width 1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -60 … +105 °C
Depth 38.3mm
Depth inch 1.508inches
Flammability class according to UL94 V0
Height 58mm
Height inch 2.283inches
Product Main Function End plate
Unit Weight KGM
Weight 2.400g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot