WAGO 283-329 2mm Separator Plate Orange

MPN
283-329
Brand
WAGO
EAN-13
4017332291736
Order Code
58-8352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.661
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 283-329 2mm wide. Separator Plate Colour Orange. Pack size 50.
  • Manufacturer part No. 283-329
  • Colour Orange
  • Contents 50pk
  • Dimensions, width 2mm
  • Dimensions, height 36.5mm
  • Weight 4.57g
Type 283-329
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 2mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Depth 36.5mm
Depth inch 1.437inches
Flammability class according to UL94 V0
Height 93.5mm
Height inch 3.681inches
Product Main Function End plate
Unit Weight KGM
Weight 4.570g
Width inch 0.079inches

Reviews

Be the first to submit a review

Trustpilot